Amphenol 54201-S0805LF technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Package Quantity | 4000 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54201-S0805LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.