Unshrouded header with 11 positions and 1 row, featuring a 2.54mm pitch. This straight, surface-mount device offers male contacts made of bronze with Gold, GXT plating, a 3A current rating, and a 1.5kV voltage rating. Operating across a temperature range of -65°C to 125°C, the black housing has a flammability rating of UL94 V-0. Termination is via solder, and the component is RoHS compliant.
Amphenol 54201-S0811LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 54201 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54201-S0811LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.