Amphenol 54201000-B technical specifications.
| Gender | Female |
| Material | Nylon |
| Number of Positions | 10 |
| Series | APEX 2.8 Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54201000-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.