Amphenol 54201007 technical specifications.
| Gender | Male |
| Material | Nylon |
| Number of Positions | 10 |
| RoHS Compliant | No |
| Series | APEX 2.8 Series |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54201007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.