Amphenol 54201043-B technical specifications.
| Gender | Female |
| Number of Positions | 10 |
| Series | APEX 2.8 Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54201043-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.