Amphenol 54201062 technical specifications.
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 10 |
| RoHS Compliant | No |
| Series | APEX 2.8 Series |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54201062 to view detailed technical specifications.
No datasheet is available for this part.