Amphenol 54201416 technical specifications.
| Gender | Male |
| Material | Nylon |
| Number of Positions | 14 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | APEX 2.8 Series |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54201416 to view detailed technical specifications.
No datasheet is available for this part.