
26-position, 2-row male header with 2.54mm pitch and 0.1-inch row spacing. Features straight, surface mount termination with solder cup connections. Gold-plated bronze male pin contacts rated for 3A current and 1.5kV voltage. Operates within a temperature range of -65°C to 125°C. Black housing with a 33.02mm length and 4.83mm depth. Packaged in tape and reel.
Amphenol 54202-G08-13-ALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-G08-13-ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.