
Surface mount board connector featuring 10 positions across 2 rows with a 2.54mm (0.1 inch) pitch. This male receptacle offers straight orientation and a solder termination. Constructed with bronze contacts and gold plating for reliable conductivity, it supports a 3A current rating and a 1.5kV voltage rating. The black insulator housing ensures durability across a wide operating temperature range of -65°C to 125°C.
Amphenol 54202-G0805LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | All |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-G0805LF to view detailed technical specifications.
No datasheet is available for this part.
