Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch. This male connector offers straight, surface mount termination with a solder cup. Constructed with bronze contacts and gold GXT plating, it supports a 3A current rating and a maximum operating temperature of 125°C. The black housing ensures durability, and it is supplied in tape and reel packaging.
Amphenol 54202-G0807AA4B7LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 14 |
| Number of Positions Loaded | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 185 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-G0807AA4B7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.