Unshrouded header connector with 16 positions and 2 rows, featuring a 2.54mm pitch. Male contact gender with bronze material and Gold, GXT plating, offering a 3A current rating. Designed for surface mount termination with a straight orientation, operating across a temperature range of -65°C to 125°C. Rated for 1.5kV AC voltage, this black, straight header is supplied in tape and reel packaging.
Amphenol 54202-G0808ALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-G0808ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.