Unshrouded header, 16 positions, 2 rows, 2.54mm pitch, straight orientation, top entry, surface mount termination. Features male pin contacts made of bronze with gold, GXT plating, 0.318-inch mating length. Black housing, UL94 V-0 flammability rating, 1.5kV AC max voltage rating. Operating temperature range of -65°C to 125°C.
Amphenol 54202-G30-08 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-G30-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.