
Unshrouded header with 14 male pin contacts on a 2.54mm pitch, featuring gold-plated bronze contacts for reliable mating. This straight, surface-mount component offers a 3A current rating and a 1.5kV voltage rating, operating within a -65°C to 125°C temperature range. The black housing ensures durability, and the header is designed for solder termination.
Amphenol 54202-S08-07 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54202-S08-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
