
Unshrouded header, straight orientation, 40 positions, 2 rows, 2.54mm pitch. Features male pin contacts made of bronze with Gold, GXT plating, offering a 3A current rating and 1.5kV voltage rating. Surface mount termination with a solder style, operating temperature range of -65°C to 125°C. Housing color is black, with a length of 50.8mm and a depth/width of 4.83mm.
Amphenol 54202-S08-20 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54202-S08-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
