14-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with gold (GXT) plating and a mating length of 0.23 inches. Surface mount straight orientation with a solder termination. Operating temperature range of -65°C to 125°C and a maximum AC voltage rating of 1.5kV. Housing color is black.
Amphenol 54202-S0807PA06LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 640 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-S0807PA06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.