Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. Male contacts made of bronze with gold, tin, and lead plating offer a 3A current rating and 1.5kV voltage rating. Straight, top-entry SMD termination with a solder connection. Operating temperature range from -65°C to 125°C. Black housing, 7.62mm length, 4.83mm width, and 4.83mm depth.
Amphenol 54202-T08-03 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54202-T08-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.