Surface mount male pin connector with 6 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Constructed with bronze contacts plated in tin/lead, this connector offers a 3A current rating and 1.5kV voltage rating. The black housing ensures durability, and it is supplied on tape and reel for efficient assembly.
Amphenol 54202-T08-03A technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 185 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-T08-03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.