14-position, 2-row male header with a 2.54mm pitch. Features bronze contacts with tin plating and a mating length of 5.84mm, rated for 3A current and 1.5kV voltage. The black, UL94 V-0 flammability rated housing offers a straight orientation and solder termination. Operating temperature range is -65°C to 125°C.
Amphenol 54202-T0807LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 54202 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-T0807LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.