Unshrouded header with 14 male pin contacts, featuring a 2.54mm pitch and straight surface mount orientation. Constructed with bronze contacts plated in tin, this component offers a 3A current rating and a 1.5kV voltage rating. The black housing measures 17.78mm in length and 4.83mm in depth, with a contact mating length of 0.23 inches. Operating temperature range is -65°C to 125°C.
Amphenol 54202-T0807PLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-T0807PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.