This 16-contact, 2-row straight plug connector features a bronze contact material with tin plating, and is rated for operation between -65°C and 125°C. It has a maximum voltage rating of 1.5kV AC and is available in tape and reel packaging. The connector measures 20.32mm in length and 4.83mm in depth, with a pitch of 2.54mm.
Amphenol 54202-T0808-A01LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-T0808-A01LF to view detailed technical specifications.
No datasheet is available for this part.
