Amphenol 54202-T30-04-A technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Package Quantity | 370 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | SMD/SMT |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-T30-04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.