Amphenol 54241000 technical specifications.
| Current Rating | 25A |
| Depth | 52.25mm |
| Gender | Male |
| Housing Color | Black |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | APEX 150 Series |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54241000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
