Amphenol 54241033N technical specifications.
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 10 |
| RoHS Compliant | No |
| Series | APEX 150 Series |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54241033N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.