This 36-position shrouded surface mount header features a 0.1inch pitch and is available in a 50-pack quantity. It is manufactured by Amphenol and is RoHS compliant. The header has a black color and gold GXT contact plating, with a length of 1.155inch and a row spacing of 0.1inch.
Amphenol 54242-111362300LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 1.155inch |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54242-111362300LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.