Amphenol 54251435 technical specifications.
| Gender | Male |
| Material | Polyamide |
| Number of Positions | 14 |
| Series | APEX 150 Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54251435 to view detailed technical specifications.
No datasheet is available for this part.