Amphenol 5440MDB327M technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 27 |
| Number of Ports | 1 |
| Type | Push-Pull |
| Contact Gender | PIN |
| Number of Contacts | 27 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 630V |
| Max Current Rating | 5|10A |
| Cage Code | 59PE0 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 5440MDB327M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.