Amphenol 54550403-B technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Material | Polyamide |
| Number of Positions | 4 |
| Series | APEX 2.8 Series |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54550403-B to view detailed technical specifications.
No datasheet is available for this part.