Amphenol 54550409 technical specifications.
| Gender | Male |
| Material | Polyamide |
| Number of Positions | 4 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | APEX 1.5 Series |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54550409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.