Amphenol 54601-706WPLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Palladium Nickel |
| Direction | Down |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Series | 54601 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54601-706WPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.