Modular RJ45 jack, 8P8C configuration, featuring a right-angle, through-hole termination. This unshielded connector offers 8 contacts with gold-plated bronze and copper alloy construction, rated for 1A current and 1kV voltage. Operating across a -65°C to 125°C temperature range, its black housing is UL94 V-0 flammability rated and lead-free compliant.
Amphenol 54601-908WPLF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MODJACK |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54601-908WPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.