The Amphenol 54602-708001LF is a modular jack with a right angle body orientation, suitable for through hole mounting. It features 2 contacts and a terminal pitch of 2.54mm. The component is rated for operation between -40°C and 70°C. It meets Cat 3 standards and has a maximum current rating of 1.5A per contact.
Amphenol 54602-708001LF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Max Current Rating | 1.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 54602-708001LF to view detailed technical specifications.
No datasheet is available for this part.