
Right-angle modular connector featuring 10 female contacts with gold-plated bronze/copper alloy construction. This through-hole mounted, locking jack offers a 1A current rating and 1kV voltage rating, operating within a -25°C to 90°C temperature range. Its black, UL94 V-0 flammability rated housing ensures durability.
Amphenol 54602-910LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.74mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 54602 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54602-910LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
