Amphenol 54602-9F08LF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | 54602 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 54602-9F08LF to view detailed technical specifications.
No datasheet is available for this part.