Amphenol 54959-101 technical specifications.
| Contact Material | Copper |
| Depth | 18.7mm |
| Length | 3.5mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54959-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.