Board connector featuring 36 contacts arranged in 6 rows with a 2mm pitch. This male, straight header offers a press-fit termination and a 1A current rating. Constructed with copper alloy and bronze contacts plated in gold, it boasts a natural housing color and is UL94 V-0 flammability rated. Operating within a -55°C to 105°C temperature range, this shielded, lead-free, and RoHS-compliant component is designed for through-hole mounting.
Amphenol 55003-101003LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 30 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® 4000 |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55003-101003LF to view detailed technical specifications.
No datasheet is available for this part.