Amphenol 55003-501003 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Depth | 17.8mm |
| Housing Color | Natural |
| Length | 11.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 55003-501003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.