Unshrouded header with 6 positions and 1 row, featuring a 2.54mm pitch. This right-angle, through-hole mounted component has male pin contacts made of bronze with gold (GXT) plating, offering a 3A current rating and 1.5kV voltage rating. The black housing is constructed from a lead-containing material, with a contact mating length of 0.23 inches and a contact post length of 2.29mm. Operating temperature range is -65°C to 125°C.
Amphenol 55101-G11-06 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.29mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55101-G11-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.