Unshrouded header with 3 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of bronze with gold, GXT plating offer a 3A current rating and 1.5kV voltage rating. Designed for through-hole mounting with a right-angle, side-entry solder termination. Operating temperature range from -65°C to 125°C, with UL94 V-0 flammability. RoHS compliant and packaged in bulk.
Amphenol 55101-G1103LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.29mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55101-G1103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.