Amphenol 55101-S11-01 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 9.9mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55101-S11-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
