Unshrouded header with 8 positions and 1 row, featuring a 2.54mm pitch. This male connector offers a 3A current rating and 1.5kV voltage rating, with male pin contacts made of bronze and tin plating. The header mounts via through-hole termination with a solder connection, and its black housing measures 3.56mm in height and 20.3mm in length.
Amphenol 55101-T11-08 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 2.29mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 3.56mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 20.3mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55101-T11-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.