2-position, single-row, right-angle unshrouded header with male pin contacts. Features 2.54mm pitch, bronze contacts with tin plating, and a 3A current rating. Designed for through-hole mounting with solder termination, operating between -65°C and 125°C. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol 55101-T1102LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 2.29mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55101-T1102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.