
Unshrouded header, male gender, featuring 12 positions and 12 contacts with a 2.54mm pitch. This right-angle connector offers a 3A current rating and a 1.5kV voltage rating, with bronze contacts plated in tin. Termination is via solder, and the component operates within a -65°C to 125°C temperature range. Housing is black, with a length of 30.48mm and a depth of 9.9mm.
Amphenol 55101-T17-12 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55101-T17-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
