Unshrouded header, right-angle male connector with 18 positions and 1 row. Features 2.54mm pitch, tin-plated bronze contacts, and a 3A current rating. Designed for solder termination with a thru-hole mounting style. Operates within a -65°C to 125°C temperature range and has a 1.5kV voltage rating.
Amphenol 55101-T17-18 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55101-T17-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.