Right angle male board connector featuring 6 contacts arranged in 2 rows with a 2.54mm pitch. This through-hole mount component offers a 3A current rating and a 1.5kV voltage rating, with gold GXT plating on bronze male pin contacts. The black housing measures 12.44mm deep and 7.62mm in length, with a contact mating length of 0.23 inches.
Amphenol 55102-G17-03 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55102-G17-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.