Amphenol 55102-T17-17 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 43.18mm |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55102-T17-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.