This connector features 14 contacts in a right angle configuration with a 2.54mm pitch. It has a black housing and is made of bronze with a tin plating. The connector is available in a bulk packaging quantity of 5000 units. It is not radiation hardened and is not RoHS compliant.
Amphenol 55102-T35-07 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 17.78mm |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55102-T35-07 to view detailed technical specifications.
No datasheet is available for this part.