Amphenol 55102-T35-08 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 20.32mm |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55102-T35-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.