Amphenol 55200200 technical specifications.
| Gender | Male |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | APEX 2.8 Series |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55200200 to view detailed technical specifications.
No datasheet is available for this part.