60-position, 5-row backplane connector with 2mm pitch, straight orientation, and solder termination. Features bronze contacts with gold and tin plating, a 1A current rating, and a 1kV AC voltage rating. Operates within a -55°C to 125°C temperature range and boasts UL94 V-0 flammability rating. Housed in white, natural-colored material, this lead-free and RoHS-compliant component is supplied in tubes.
Amphenol 55443-101LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55443-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.