Amphenol 55445-101LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Length | 95.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Contacts | 240 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55445-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.